Part Details for DC1197A by Analog Devices Inc
Overview of DC1197A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1197A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1398
|
Newark | Lt3572Euf-Dual 500Ma Piezo Driver Rohs Compliant: Yes |Analog Devices DC1197A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.8300 | Buy Now |
DISTI #
DC1197A-ND
|
DigiKey | BOARD DEMO FOR LT3572EUF Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$147.1200 | Buy Now |
DISTI #
584-DC1197A
|
Mouser Electronics | Power Management IC Development Tools LT3572EUF - Dual 500mA Piezo Driver & 90 RoHS: Compliant | 5 |
|
$147.7800 | Buy Now |
|
Analog Devices Inc | LT3572EUF - Dual 500mA Piezo D Min Qty: 1 Package Multiple: 1 | 57 |
|
$147.1200 | Buy Now |
Part Details for DC1197A
DC1197A CAD Models
DC1197A Part Data Attributes:
|
DC1197A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1197A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |