Part Details for DC1390-275K by API Delevan
Overview of DC1390-275K by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0807B-275KE | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, Ferrite-Core | |
RFC0810B-275KE | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, Ferrite-Core | |
PCH-45X-275KLT | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, Ferrite-Core |
Price & Stock for DC1390-275K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1390-275K-ND
|
DigiKey | FIXED IND 2.7MH 2.07A 555MOHM TH Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6107 | Buy Now |
DISTI #
807-DC1390-275K
|
Mouser Electronics | Power Inductors - Leaded Radial Leaded, High Current Power Line Choke, 2700 uH , +/- 10% RoHS: Not Compliant | 0 |
|
$10.3100 / $10.6000 | Order Now |
Part Details for DC1390-275K
DC1390-275K CAD Models
DC1390-275K Part Data Attributes
|
DC1390-275K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
DC1390-275K
API Delevan
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
DC Resistance | 0.555 Ω | |
Inductance-Nom (L) | 2700 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.8128 mm | |
Lead Length | 19.05 mm | |
Lead Spacing | 29.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 37.6 mm | |
Package Length | 27.03 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 2.07 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for DC1390-275K
This table gives cross-reference parts and alternative options found for DC1390-275K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC1390-275K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC1390R-275K | General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | DC1390-275K vs DC1390R-275K |