Part Details for DC1390-395K by API Delevan
Overview of DC1390-395K by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-395KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-395KEB | Coilcraft Inc | General Purpose Inductor | |
RFC0807B-395KE | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, Ferrite-Core |
Price & Stock for DC1390-395K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1390-395K-ND
|
DigiKey | FIXED IND 3.9MH 1.68A 845MOHM TH Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6107 | Buy Now |
DISTI #
807-DC1390-395K
|
Mouser Electronics | Power Inductors - Leaded Radial Leaded, High Current Power Line Choke, 3900 uH , +/- 10% RoHS: Not Compliant | 0 |
|
$10.3100 / $10.6000 | Order Now |
Part Details for DC1390-395K
DC1390-395K CAD Models
DC1390-395K Part Data Attributes
|
DC1390-395K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
DC1390-395K
API Delevan
General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
DC Resistance | 0.845 Ω | |
Inductance-Nom (L) | 3900 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.7366 mm | |
Lead Length | 19.05 mm | |
Lead Spacing | 29.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 37.6 mm | |
Package Length | 27.03 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 1.68 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |