Part Details for DC1703A-D by Analog Devices Inc
Overview of DC1703A-D by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1703A-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1703A-D-ND
|
DigiKey | BOARD EVAL LTC2655-H12 Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$84.7400 | Buy Now |
DISTI #
584-DC1703A-D
|
Mouser Electronics | Data Conversion IC Development Tools Quad I2C 16-/12-Bit Rail-to-Rail DACs with 10ppm/ C Max Reference RoHS: Compliant | 0 |
|
$88.6600 | Order Now |
|
Analog Devices Inc | LTC2655-H12 Demo Board - Quad Min Qty: 1 Package Multiple: 1 | 30 |
|
$84.7400 | Buy Now |
DISTI #
35245009
|
Verical | LTC2655-H12 Demo Board, Quad I2C 12-Bit Voltage Output DAC with 2.048V Reference, Requires DC2026 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$75.0000 | Buy Now |
DISTI #
DC1703A-D
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
Part Details for DC1703A-D
DC1703A-D CAD Models
DC1703A-D Part Data Attributes:
|
DC1703A-D
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1703A-D
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |