Part Details for DC1905B by Analog Devices Inc
Overview of DC1905B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1905B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC1905B-ND
|
DigiKey | LTM4633 DEMO BOARD - TRIPLE 16V, Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$76.5000 | Buy Now |
DISTI #
584-DC1905B
|
Mouser Electronics | Power Management IC Development Tools Triple 10A Step-Down DC/DC ?Module (Power Module) Regulator RoHS: Compliant | 7 |
|
$76.5000 | Buy Now |
DISTI #
V99:2348_27523886
|
Arrow Electronics | LTM4633 Demo Board - Triple 16V, 10A Ste RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2042 | Americas - 5 |
|
$75.9000 | Buy Now |
|
Analog Devices Inc | LTM4633 Demo Board - Triple 16 Min Qty: 1 Package Multiple: 1 | 22 |
|
$76.5000 | Buy Now |
DISTI #
DC1905B
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$73.4400 | Buy Now |
Part Details for DC1905B
DC1905B CAD Models
DC1905B Part Data Attributes:
|
DC1905B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1905B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |