Part Details for DC1908A-B by Analog Devices Inc
Overview of DC1908A-B by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1908A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1908A-B-ND
|
DigiKey | EVAL BOARDS FOR LTC2337-18 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$107.0000 | Buy Now |
DISTI #
584-DC1908A-B
|
Mouser Electronics | Data Conversion IC Development Tools 18-Bit, 500ksps, 10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR RoHS: Compliant | 2 |
|
$107.4700 | Buy Now |
|
Analog Devices Inc | LTC2337-18 Demo Board - 18-Bit Min Qty: 1 Package Multiple: 1 | 51 |
|
$107.0000 | Buy Now |
DISTI #
DC1908A-B
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$102.7200 | Buy Now |
Part Details for DC1908A-B
DC1908A-B CAD Models
DC1908A-B Part Data Attributes:
|
DC1908A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1908A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |