Part Details for DC1908A-G by Analog Devices Inc
Overview of DC1908A-G by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1908A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1908A-G-ND
|
DigiKey | DEMO BOARD SAR ADC 16BIT 1MSPS Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$117.7000 | Buy Now |
DISTI #
584-DC1908A-G
|
Mouser Electronics | Data Conversion IC Development Tools 16-Bit, 1Msps, 10.24V True Bipolar, Pseudo-Differential Input ADC with 93.5dB SNR RoHS: Compliant | 0 |
|
$118.2200 | Order Now |
|
Analog Devices Inc | LTC2328-16 Demo Board -16-Bit, Min Qty: 1 Package Multiple: 1 | 23 |
|
$117.7000 | Buy Now |
|
Ameya Holding Limited | 23 |
|
RFQ |