Part Details for DC1999A by Analog Devices Inc
Overview of DC1999A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1999A | Analog Devices | LTC3111 Demo Board - 2.5V to 1 |
Price & Stock for DC1999A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC1999A-ND
|
DigiKey | LTC3111 DEMO BOARD Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$174.5800 | Buy Now |
DISTI #
584-DC1999A
|
Mouser Electronics | Power Management IC Development Tools LTC3111 Demo Board - 2.5V to 15V Input a RoHS: Compliant | 3 |
|
$171.4300 | Buy Now |
|
Analog Devices Inc | LTC3111 Demo Board - 2.5V to 1 Package Multiple: 1 | 165 |
|
$174.5800 | Buy Now |
DISTI #
77261950
|
Verical | LTC3111 Demo Board, Buck-Boost Converter, 2.5V ≤ VIN ≤ 15V, VOUT = 5V @ 1.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$150.0000 | Buy Now |
DISTI #
DC1999A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
DISTI #
C1S103101396226
|
Chip1Stop | Data Conversion Evaluation Development Board Kit RoHS: Compliant Container: Bulk | 5 |
|
$170.0000 | Buy Now |
Part Details for DC1999A
DC1999A CAD Models
DC1999A Part Data Attributes
|
DC1999A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1999A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |