Part Details for DC1C-A1RB by Cherry Industrial Solutions
Overview of DC1C-A1RB by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1C-A1RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DC1C-A1RB-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 10 Lead time: 39 Weeks Container: Bulk MARKETPLACE PRODUCT |
574 In Stock |
|
$6.8700 / $7.4700 | Buy Now |
DISTI #
CH606-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 10 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4161 | Buy Now |
DISTI #
540-DC1C-A1RB
|
Mouser Electronics | Basic / Snap Action Switches 5A .110 SS ROLLER RoHS: Compliant | 588 |
|
$5.3100 / $7.0700 | Buy Now |
DISTI #
70207580
|
RS | Switch, Snap Action, SPDT, NO/NC, IP67,Roller Actuator, Silver Alloy,6A,250VAC, Solder | ZF Electronics DC1C-A1RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 198 |
|
$6.0900 / $8.1200 | Buy Now |