Part Details for DC1C-A1RB by ZF Micro Solutions, Inc.
Overview of DC1C-A1RB by ZF Micro Solutions, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1C-A1RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F9728
|
Newark | Microswitch, Roller Lever, Spdt 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:48Vdc Rohs Compliant: Yes |Zf DC1C-A1RB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$6.8700 / $10.0300 | Buy Now |
DISTI #
DC1C-A1RB
|
TME | Microswitch SNAP ACTION, 6A/250VAC, with lever (with roller) Min Qty: 5040 | 0 |
|
$2.6300 | RFQ |