Part Details for DC1C-C3AA by The Cherry Corporation
Overview of DC1C-C3AA by The Cherry Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1C-C3AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77323106
|
Verical | Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 48VDC 1.96N Screw Mount Wire Lead RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 10000 |
|
$4.0667 / $5.3333 | Buy Now |
DISTI #
79331330
|
Verical | Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 48VDC 1.96N Screw Mount Wire Lead RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2250 | Americas - 1798 |
|
$6.3084 | Buy Now |