Part Details for DC1C-C3AA by ZF Micro Solutions, Inc.
Overview of DC1C-C3AA by ZF Micro Solutions, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1C-C3AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M7692
|
Newark | Microswitch, Button, Spdt, 5A, 250Vac, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Wire Leaded, Contact Current Max:5A, Contact Voltage Dc Nom:48Vdc Rohs Compliant: Yes |Zf DC1C-C3AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2963 |
|
$7.0100 / $8.7700 | Buy Now |
DISTI #
DC1C-C3AA
|
TME | Microswitch SNAP ACTION, 6A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 1 | 186 |
|
$4.2600 / $6.1400 | Buy Now |