Part Details for DC1C-C3RC by The Cherry Corporation
Overview of DC1C-C3RC by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1C-C3RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77323714
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 6A 250VAC 48VDC 0.78N Screw Mount RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Americas - 5440 |
|
$4.7867 / $6.2609 | Buy Now |