Part Details for DC2046A-C by Analog Devices Inc
Overview of DC2046A-C by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2046A-D | Analog Devices | LT4276B/LT4321 Demo Board - Po | |
DC2046A-E | Analog Devices | LT4276A/LT4321 Demo Board - LT | |
DC2046A-B | Analog Devices | LT4276B/LT4321 Demo Board - Po |
Price & Stock for DC2046A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2046A-C-ND
|
DigiKey | DEV BOARD FOR LT4276B/LT4321 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$107.3400 | Buy Now |
DISTI #
584-DC2046A-C
|
Mouser Electronics | Power Management IC Development Tools LT4276B/LT4321 Demo Board - PoE+ (25W, 1 RoHS: Compliant | 0 |
|
$112.3100 | Order Now |
|
Analog Devices Inc | LT4276B/LT4321 Demo Board - Po Package Multiple: 1 | 63 |
|
$107.3400 | Buy Now |
DISTI #
35217942
|
Verical | LT4276B/LT4321 Demo Board, PoE+ (25W, 12V/1.9A) PD with DC/DC and Ideal Diode Bridge RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 62 |
|
$95.0000 | Buy Now |
DISTI #
DC2046A-C
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$107.3400 | Buy Now |