Part Details for DC2095A-A by Analog Devices Inc
Overview of DC2095A-A by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2095A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0758
|
Newark | Demo Board, Voltage Reference, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc6655Bhls8-2.5#pbf, Kit Application Type:Power Management, Application Sub Type:Voltage Reference, Kit Contents:Demo Board Ltc6655Bhls8-2.5#pbfrohs Compliant: Yes |Analog Devices DC2095A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$31.5300 | Buy Now |
DISTI #
DC2095A-A-ND
|
DigiKey | BOARD DEMO FOR LTC6655BHLS8-2.5V Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$29.4200 | Buy Now |
DISTI #
584-DC2095A-A
|
Mouser Electronics | Power Management IC Development Tools 0.25ppm Noise, Low Drift Precision References RoHS: Compliant | 9 |
|
$30.3200 | Buy Now |
|
Analog Devices Inc | LTC6655BHLS8-2.5V Demo Board - Min Qty: 1 Package Multiple: 1 | 53 |
|
$29.4200 | Buy Now |
DISTI #
DC2095A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$28.2400 | Buy Now |
DISTI #
4023346
|
element14 Asia-Pacific | DEMO BOARD, VOLTAGE REFERENCE RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$31.1905 | Buy Now |
DISTI #
4023346
|
Farnell | DEMO BOARD, VOLTAGE REFERENCE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1 |
|
$28.9658 | Buy Now |
Part Details for DC2095A-A
DC2095A-A CAD Models
DC2095A-A Part Data Attributes:
|
DC2095A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2095A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |