Part Details for DC220-PB-B (ALTERNATE: DDD-00001716|DC220-PB-B|DC220PBB) by Carling Technologies
Overview of DC220-PB-B (ALTERNATE: DDD-00001716|DC220-PB-B|DC220PBB) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC220-PB-B (ALTERNATE: DDD-00001716|DC220-PB-B|DC220PBB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70916309
|
RS | Switch, Toggle, SPDT, ON-OFF-ON, Paddle Lever Actuator, 20A, 125VAC, Solder | Carling Technologies DC220-PB-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 315 |
|
$1.8100 | Buy Now |