Part Details for DC221-BB-B by Carling Technologies
Overview of DC221-BB-B by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2217A | Analog Devices | LTC4316 Demo Board - Single I2 | |
DC2215A | Analog Devices | LTC3126EUFD Demo Board - 4.3V | |
DC2213A | Analog Devices | LTC2983/84/86 RTD Board (req. |
Price & Stock for DC221-BB-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K0416
|
Newark | Toggle Switch, Spdt, 20A, 125Vac, Panel, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:D Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Carling Technologies DC221-BB-B RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $8.1500 | Buy Now |
DISTI #
432-DC221-BB-B-ND
|
DigiKey | SWITCH TOGGLE SPDT 20A 125V Min Qty: 15 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7927 | Buy Now |
DISTI #
691-DC221-BB-B
|
Mouser Electronics | Toggle Switches DC221BBB | 52 |
|
$7.4700 / $13.1200 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads RoHS: Compliant |
232 In Stock |
|
$2.9000 / $6.4600 | Buy Now |
DISTI #
51594677
|
Verical | Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads Min Qty: 20 Package Multiple: 20 Date Code: 1717 | Americas - 220 |
|
$4.0170 / $8.3980 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads RoHS: Compliant |
232 In Stock |
|
$2.9000 / $6.4600 | Buy Now |