Part Details for DC2327J5005AHF by TTM Technologies
Overview of DC2327J5005AHF by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2327J5005AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-DC2327J5005AHFCT-ND
|
DigiKey | RF DIR COUPLER 2.3-2.7GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8761 In Stock |
|
$0.4375 / $1.2400 | Buy Now |
DISTI #
DC2327J5005AH
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 | 502 |
|
$0.2900 | Buy Now |
DISTI #
DC2327J5005AHF
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.6700 | Buy Now |
Part Details for DC2327J5005AHF
DC2327J5005AHF CAD Models
DC2327J5005AHF Part Data Attributes
|
DC2327J5005AHF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
DC2327J5005AHF
TTM Technologies
Directional Coupler, 2300MHz Min, 2700MHz Max, 0.4dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | SOLCC6,.05,25 | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
VSWR-Max | 1.22 |