Part Details for DC2329A by Analog Devices Inc
Overview of DC2329A by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2329A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2329A-ND
|
DigiKey | DEMO BOARD FOR LTC7124 Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$100.0500 | Buy Now |
DISTI #
584-DC2329A
|
Mouser Electronics | Power Management IC Development Tools LTC7124 Demo Board - 17VIN, Dual 3.5A Sy RoHS: Compliant | 1 |
|
$100.0500 | Buy Now |
|
Analog Devices Inc | LTC7124 Demo Board - 17VIN, Du Min Qty: 1 Package Multiple: 1 | 243 |
|
$100.0500 | Buy Now |
Part Details for DC2329A
DC2329A CAD Models
DC2329A Part Data Attributes
|
DC2329A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2329A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |