Part Details for DC2443A by Analog Devices Inc
Overview of DC2443A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2443A | Analog Devices | LT6375 High VCM Diff Amp Demo |
Price & Stock for DC2443A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC2443A-ND
|
DigiKey | DEMO BOARD FOR LT6375 HIGH VCM D Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$59.9200 | Buy Now |
DISTI #
584-DC2443A
|
Mouser Electronics | Amplifier IC Development Tools 270V Common Mode Voltage Difference Amplifier RoHS: Compliant | 0 |
|
$58.8500 | Order Now |
|
Analog Devices Inc | LT6375 High VCM Diff Amp Demo Package Multiple: 1 | 3 |
|
$59.9200 | Buy Now |
DISTI #
DC2443A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$56.5000 | Buy Now |
DISTI #
C1S103101870232
|
Chip1Stop | Amplifier Evaluation Development Board Kits RoHS: Compliant Container: Bulk | 5 |
|
$56.9000 | Buy Now |
Part Details for DC2443A
DC2443A CAD Models
DC2443A Part Data Attributes
|
DC2443A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2443A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |