Part Details for DC2464A-B by Analog Devices Inc
Overview of DC2464A-B by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2464A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0829
|
Newark | Demonstration Board, Hot Swap Controller, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc3351Euff#pbf, Kit Application Type:Power Management, Application Sub Type:Hot Swap Controller, Product Range:- Rohs Compliant: Yes |Analog Devices DC2464A-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$153.6900 | Buy Now |
DISTI #
505-DC2464A-B-ND
|
DigiKey | HOT SWAPPABLE SUPERCAP CHR, BACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.6000 | Buy Now |
DISTI #
584-DC2464A-B
|
Mouser Electronics | Power Management IC Development Tools Hot Swappable Supercapacitor Charger, Backup Controller and System Monitor RoHS: Compliant | 1 |
|
$147.7800 | Buy Now |
|
Analog Devices Inc | Hot Swappable Supercap Chr, Ba Min Qty: 1 Package Multiple: 1 | 16 |
|
$148.6000 | Buy Now |
DISTI #
35218567
|
Verical | LTC3351EUFF Demo Board, Hot Swappable Supercapacitor Charger, Backup Controller and System Monitor (24V Nominal Input, 18V 36W Backup) Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$168.1429 | Buy Now |
|
Ameya Holding Limited | 16 |
|
RFQ | ||
DISTI #
DC2464A-B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$141.2400 | Buy Now |
DISTI #
C1S103101571094
|
Chip1Stop | Power Management Evaluation Development Board Kit RoHS: Compliant | 5 |
|
$141.0000 | Buy Now |
DISTI #
4023331
|
element14 Asia-Pacific | DEMONSTRATION BOARD, HOT SWAP CONTROLLER RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$156.6568 | Buy Now |
DISTI #
4023331
|
Farnell | DEMONSTRATION BOARD, HOT SWAP CONTROLLER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$147.1754 | Buy Now |
Part Details for DC2464A-B
DC2464A-B CAD Models
DC2464A-B Part Data Attributes:
|
DC2464A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2464A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |