Part Details for DC2469A by Analog Devices Inc
Overview of DC2469A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2469A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-DC2469A-ND
|
DigiKey | 42V, L IQ, 4X OUT 3X MONO BUCK C Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$125.0600 | Buy Now |
DISTI #
584-DC2469A
|
Mouser Electronics | Power Management IC Development Tools 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller RoHS: Compliant | 3 |
|
$125.3900 | Buy Now |
|
Analog Devices Inc | 42V, L IQ, 4x Out 3x Mono Buck Min Qty: 1 Package Multiple: 1 | 243 |
|
$125.0600 | Buy Now |
DISTI #
70358550
|
Verical | LT8603 PMIC Solution 1.73VDC to 1.87VDC/3.17VDC to 3.43VDC/4.86VDC to 5.14VDC/7.68VDC to 8.32VDC Output Demonstration Circuit Automotive Min Qty: 1 Package Multiple: 1 | Americas - 242 |
|
$142.9286 | Buy Now |
DISTI #
DC2469A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$120.0600 | Buy Now |
Part Details for DC2469A
DC2469A CAD Models
DC2469A Part Data Attributes:
|
DC2469A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2469A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |