Part Details for DC2815A by Analog Devices Inc
Overview of DC2815A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2815A | Analog Devices | 26V, 9A Sync Buck-Boost Conver |
Price & Stock for DC2815A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0913
|
Newark | Demo Board, Sync Buck-Boost Controller, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt3120Jv#pbf, Kit Application Type:Power Management, Application Sub Type:Synchronous Buck-Boost Converter, Product Range:- Rohs Compliant: Yes |Analog Devices DC2815A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$99.9000 | Buy Now |
DISTI #
505-DC2815A-ND
|
DigiKey | EVAL BOARD FOR LT3120 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.1200 | Buy Now |
DISTI #
584-DC2815A
|
Mouser Electronics | Power Management IC Development Tools 26V, 9A Sync Buck-Bo ost Converter RoHS: Compliant | 6 |
|
$96.0600 | Buy Now |
|
Analog Devices Inc | 26V, 9A Sync Buck-Boost Conver Package Multiple: 1 | 2 |
|
$96.1200 | Buy Now |
DISTI #
DC2815A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$91.8100 | Buy Now |
DISTI #
C1S103101822226
|
Chip1Stop | Power Management Evaluation Development Board Kit RoHS: Compliant Container: Bulk | 5 |
|
$95.8000 | Buy Now |
Part Details for DC2815A
DC2815A CAD Models
DC2815A Part Data Attributes
|
DC2815A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2815A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |