Part Details for DC3008A by Analog Devices Inc
Overview of DC3008A by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC3008A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0964
|
Newark | Demo Board, Sync Boost, Led Driver, Device Topology:Synchronous Boost (Step Up), No. Of Outputs:1Outputs, Output Current:500Ma, Output Voltage:46V, Input Voltage Min:4V, Input Voltage Max:45V, Core Chip:Lt8386Jv, Product Range:- Rohs Compliant: Yes |Analog Devices DC3008A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$304.4900 | Buy Now |
DISTI #
505-DC3008A-ND
|
DigiKey | LT8386 DEMO60V,3A SYNC LED DRVR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$292.7800 | Buy Now |
DISTI #
584-DC3008A
|
Mouser Electronics | Power Management IC Development Tools 60V, 3A Silent Switcher Synchronous, Step-Up LED Driver RoHS: Compliant | 0 |
|
$294.0700 | Order Now |
|
Analog Devices Inc | LT8386 Demo|60V,3A SS Sync Bst Min Qty: 1 Package Multiple: 1 | 117 |
|
$292.7800 | Buy Now |
DISTI #
61734097
|
Verical | LT8386 LED Driver Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 116 |
|
$334.6000 | Buy Now |
DISTI #
DC3008A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$281.0600 | Buy Now |
DISTI #
4032807
|
element14 Asia-Pacific | DEMO BOARD, SYNC BOOST, LED DRIVER RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$310.6371 | Buy Now |
DISTI #
4032807
|
Farnell | DEMO BOARD, SYNC BOOST, LED DRIVER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 9 |
|
$290.1391 | Buy Now |
Part Details for DC3008A
DC3008A CAD Models
DC3008A Part Data Attributes:
|
DC3008A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC3008A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |