Part Details for DC31-16W26PN by Conesys
Overview of DC31-16W26PN by Conesys
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3127A | Analog Devices | LTC3311-0.875 12.5A 2MHz Auto | |
DC311A | Analog Devices | LTC1709-9EG / LTC1629CG - 4-Ph | |
DC3113A | Analog Devices | LTC3311-1 12.5A 2MHz Auto Buck |
Price & Stock for DC31-16W26PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC31-16W26PN
|
Avnet Americas | CONN 26482 CIRC PIN 26 POS CRMP ST WALL MNT - Bulk (Alt: DC31-16W26PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |