Part Details for DC3138A by Analog Devices Inc
Overview of DC3138A by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC3138A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0976
|
Newark | Demo Board, Synchronous Buck Converter, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc7805Eufdm#pbf, Kit Application Type:Power Management, Application Sub Type:Synchronous Buck Converter, Product Range:- Rohs Compliant: Yes |Analog Devices DC3138A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$188.5600 | Buy Now |
DISTI #
505-DC3138A-ND
|
DigiKey | EVAL BOARD FOR LTC7805 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$175.9900 | Buy Now |
DISTI #
584-DC3138A
|
Mouser Electronics | Power Management IC Development Tools 40V Low IQ, Dual, 2-Phase 100% Duty Cycle Synchronous Step-Down Controller RoHS: Compliant | 8 |
|
$181.3100 | Buy Now |
|
Analog Devices Inc | Dual, 5V/15A and 12V/10A Outpu Min Qty: 1 Package Multiple: 1 | 105 |
|
$175.9900 | Buy Now |
DISTI #
70358635
|
Verical | LTC7805 DC to DC Controller 4.9VDC to 5.06VDC/11.72VDC to 12.12VDC Output Demonstration Circuit Min Qty: 1 Package Multiple: 1 | Americas - 104 |
|
$201.1286 | Buy Now |
DISTI #
DC3138A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$168.9500 | Buy Now |
DISTI #
4023314
|
element14 Asia-Pacific | DEMO BOARD, SYNCHRONOUS BUCK CONVERTER RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$199.2067 | Buy Now |
DISTI #
4023314
|
Farnell | DEMO BOARD, SYNCHRONOUS BUCK CONVERTER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$187.4103 | Buy Now |