Part Details for DC330B by Analog Devices Inc
Overview of DC330B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC330B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0978
|
Newark | Demonstration Board, Ldo Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt1761, Kit Application Type:Power Management, Application Sub Type:Low Dropout Linear Regulator, Kit Contents:Demonstration Board Lt1761 Rohs Compliant: Yes |Analog Devices DC330B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$95.9700 | Buy Now |
DISTI #
505-DC330B-ND
|
DigiKey | EVAL BOARD FOR LT1761 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$92.2900 | Buy Now |
DISTI #
584-DC330B
|
Mouser Electronics | Power Management IC Development Tools LT1761ES5-BYP/SD - SOT-23, 100mA LDO Reg RoHS: Compliant | 6 |
|
$92.2800 | Buy Now |
|
Analog Devices Inc | LT1761ES5-BYP/SD - SOT-23, 100 Min Qty: 1 Package Multiple: 1 | 91 |
|
$92.2900 / $101.5200 | Buy Now |
DISTI #
DC330B
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$88.6000 | Buy Now |
Part Details for DC330B
DC330B CAD Models
DC330B Part Data Attributes:
|
DC330B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC330B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |