Part Details for DC3AB5AA by ZF Friedrichshafen AG
Overview of DC3AB5AA by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC3AB5AA
DC3AB5AA CAD Models
DC3AB5AA Part Data Attributes
|
DC3AB5AA
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
DC3AB5AA
ZF Friedrichshafen AG
Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 0.1A, 30VDC, 1.6mm, Solder Terminal, Button Type Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Angle | ||
Actuator Color | GREEN | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 1.6 mm | |
Actuator Type | BUTTON TYPE | |
Additional Feature | WIRE UNDERNEATH | |
Body Breadth | 6.5 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 20 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Function | OFF-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYESTER | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Operating Position | 0.331 inch | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for DC3AB5AA
This table gives cross-reference parts and alternative options found for DC3AB5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC3AB5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC3AT1AA | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1.6mm, Wire Terminal, Button Type Actuator, Panel Mount, | The Cherry Corporation | DC3AB5AA vs DC3AT1AA |
DC3BD5AA | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 0.1A, 30VDC, 1.6mm, Wire Terminal, Button Type Actuator, Panel Mount, | The Cherry Corporation | DC3AB5AA vs DC3BD5AA |
DC3BT6AA | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1.6mm, Solder Terminal, Button Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DC3AB5AA vs DC3BT6AA |
DC3BB4AA | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 0.1A, 30VDC, 1.6mm, Solder Terminal, Button Type Actuator, Panel Mount, | The Cherry Corporation | DC3AB5AA vs DC3BB4AA |
DC3AC8AA | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1.6mm, Solder Terminal, Button Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DC3AB5AA vs DC3AC8AA |
DC3AM1AA | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1.6mm, Wire Terminal, Button Type Actuator, Panel Mount, | The Cherry Corporation | DC3AB5AA vs DC3AM1AA |
DC3BE1AA | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1.6mm, Wire Terminal, Button Type Actuator, Panel Mount, | The Cherry Corporation | DC3AB5AA vs DC3BE1AA |
DC3BU4AA | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1.6mm, Wire Terminal, Button Type Actuator, Panel Mount, | The Cherry Corporation | DC3AB5AA vs DC3BU4AA |
DC3BM8AA | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1.6mm, Solder Terminal, Button Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DC3AB5AA vs DC3BM8AA |
DC3BP3AA | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1.6mm, Solder Terminal, Button Type Actuator, Panel Mount, | The Cherry Corporation | DC3AB5AA vs DC3BP3AA |