Part Details for DC481A by Analog Devices Inc
Overview of DC481A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC481A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC481A-ND
|
DigiKey | BOARD EVAL FOR LT1976IFE Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$129.4800 | Buy Now |
DISTI #
584-DC481A
|
Mouser Electronics | Power Management IC Development Tools LT1976IFE - 1.5A, 200kHz Step-Down Conve RoHS: Compliant | 0 |
|
$129.4700 | Order Now |
|
Analog Devices Inc | LT1976IFE - 1.5A, 200kHz Step- Min Qty: 1 Package Multiple: 1 | 0 |
|
$129.4700 / $129.4800 | Buy Now |
DISTI #
DC481A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$124.3000 | Buy Now |