There are no models available for this part yet.
Overview of DC512221 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC512221 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-1056-ND
|
DigiKey | DSUB SLIDING LOCK RETAIN SIZE37 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
2272 In Stock |
|
$4.0500 / $7.2500 | Buy Now | |
DISTI #
DC512221
|
Avnet Americas | Connector Accessories Sliding Lock Retainer Assembly 37 POS Steel Yellow Chromate Over Cadmium Or Zinc - Bulk (Alt: DC512221) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5375 / $5.9940 | Buy Now | |
DISTI #
ITTDC512221
|
Heilind Electronics | DC512221 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Connector Accessories Retainer Assembly Straight Steel Yellow Chromate Over Cadmium |
3118 In Stock |
|
$3.5100 / $5.0300 | Buy Now | ||
DISTI #
ITTDC512221
|
Interstate Connecting Components | DC512221 | 0 |
|
Buy Now | ||
DISTI #
051222-0001
|
Avnet Abacus | Connector Accessories Sliding Lock Retainer Assembly 37 POS Steel Yellow Chromate Over Cadmium Or Zinc (Alt: 051222-0001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Connector Accessories Retainer Assembly Straight Steel Yellow Chromate Over Cadmium |
3118 In Stock |
|
$3.5100 / $5.0300 | Buy Now |