DC630R-104K
API Delevan
Description: General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Overview of DC630R-104K by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
GCM033C70J104KE02J Murata Manufacturing Co Ltd 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10%
GR332QD7LP104KW01K Murata Manufacturing Co Ltd High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose
GCM033C71A104KE02J Murata Manufacturing Co Ltd 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10%

Price & Stock for DC630R-104K by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # DN4760-ND
DigiKey FIXED IND 100UH 3.21A 95 MOHM TH Min Qty: 1 Lead time: 7 Weeks Container: Bulk 896
In Stock
  • 1 $8.0200
  • 10 $6.2250
  • 25 $5.6228
  • 60 $5.4163
$5.4163 / $8.0200 Buy Now
DISTI # 807-DC630R-104K
Mouser Electronics Power Inductors - Leaded 100uH 10% .095ohm RoHS: Compliant 62
  • 1 $7.1200
  • 10 $5.5300
  • 20 $5.4200
  • 1,000 $5.4100
$5.4100 / $7.1200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks 0
  • 100 $5.7800
$5.7800 Buy Now
DISTI # DC630R-104K
TTI Power Inductors - Leaded 100uH 10% .095ohm pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk Americas - 0
  • 100 $5.4200
$5.4200 Buy Now

CAD Models for DC630R-104K by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DC630R-104K by API Delevan

DC630R-104K
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
API Delevan
Construction
Cylindrical
DC Resistance
0.095 Ω
Inductance-Nom (L)
100 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Lead Diameter
0.7366 mm
Lead Length
19.05 mm
Lead Spacing
12.192 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
16 mm
Package Length
20.57 mm
Package Style
Radial
Packing Method
Bulk
Rated Current-Max
3.21 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Copper (Sn99.3Cu0.7)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.01 MHz
Tolerance
10%
Want to compare parts?
  1. DC630R-104K
    API Delevan
    General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC630R-104K by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC630R-104K by API Delevan

Select Manufacturer
Which Manufacturer of DC630R-104K would you like to use for your alert(s)?
  • Please alert me when DC630R-104K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DC630R-104K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC630R-104K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DC630R-104K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC630R-104K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC630R-104K by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: