Part Details for DC740A-C by Analog Devices Inc
Overview of DC740A-C by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC740A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC740A-C-ND
|
DigiKey | EVAL BOARD FOR LTC2922IF Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$117.7000 | Buy Now |
DISTI #
584-DC740A-C
|
Mouser Electronics | Power Management IC Development Tools LTC2922IF-2.5 - Tracker/Sequencer Demo B RoHS: Compliant | 0 |
|
$117.7000 | Order Now |
|
Analog Devices Inc | LTC2922IF-2.5 - Tracker/Sequen Min Qty: 1 Package Multiple: 1 | 15 |
|
$117.7000 | Buy Now |
DISTI #
35245258
|
Verical | LTC2922IF-2.5, Tracker/Sequencer Demo Board, VCC = 2.5V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$100.0000 | Buy Now |
DISTI #
DC740A-C
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$113.0000 | Buy Now |
Part Details for DC740A-C
DC740A-C CAD Models
DC740A-C Part Data Attributes:
|
DC740A-C
Analog Devices Inc
Buy Now
|
Compare Parts:
DC740A-C
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |