Part Details for DC782A-B by Analog Devices Inc
Overview of DC782A-B by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC782A-G | Analog Devices | LTC2228IUH - High Speed ADC, V | |
DC782A-S | Analog Devices | LTC2255IUH - High Speed ADC, V | |
DC782A-H | Analog Devices | LTC2227IUH - High Speed ADC, V |
Price & Stock for DC782A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC782A-B-ND
|
DigiKey | BOARD EVAL LTC2248IUH Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$253.4500 | Buy Now |
DISTI #
584-DC782A-B
|
Mouser Electronics | Data Conversion IC Development Tools LTC2248IUH - High Speed ADC, VDD = +3.0V RoHS: Compliant | 0 |
|
$258.9300 | Order Now |
|
Analog Devices Inc | LTC2248IUH - High Speed ADC, V Package Multiple: 1 | 29 |
|
$253.4500 / $258.9400 | Buy Now |
DISTI #
DC782A-B
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$248.5800 | Buy Now |
Part Details for DC782A-B
DC782A-B CAD Models
DC782A-B Part Data Attributes
|
DC782A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC782A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |