Part Details for DC816A-B by Analog Devices Inc
Overview of DC816A-B by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC816A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC816A-B-ND
|
DigiKey | EVAL BOARD FOR LTC2298 Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$258.9400 | Buy Now |
DISTI #
584-DC816A-B
|
Mouser Electronics | Data Conversion IC Development Tools LTC2298IUP - MUX DUAL ADC, VDD=+3.0V, 65 RoHS: Compliant | 0 |
|
$258.9300 | Order Now |
|
Analog Devices Inc | LTC2298IUP - MUX DUAL ADC, VDD Min Qty: 1 Package Multiple: 1 | 9 |
|
$258.9400 | Buy Now |
Part Details for DC816A-B
DC816A-B CAD Models
DC816A-B Part Data Attributes:
|
DC816A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC816A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |