There are no models available for this part yet.
Overview of DC917A by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC917A | Analog Devices | LTC4267- PoE to 3.3V@2.6A Isol |
Price & Stock for DC917A by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DC917A-ND
|
DigiKey | EVAL BOARD FOR LTC4267 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$97.5500 | Buy Now | |
DISTI #
584-DC917A
|
Mouser Electronics | Power Management IC Development Tools LTC4267- PoE to 3.3Va.2.6A Isolated RoHS: Compliant | 4 |
|
$97.1000 | Buy Now | |
Analog Devices Inc | LTC4267- PoE to 3.3V@2.6A Isol Package Multiple: 1 | 22 |
|
$97.1100 / $97.5500 | Buy Now | ||
DISTI #
DC917A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$93.2200 | Buy Now |
CAD Models for DC917A by Analog Devices Inc
Part Data Attributes for DC917A by Analog Devices Inc
DC917A
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
DC917AAnalog Devices IncVS
-