Part Details for DCA002503 by MTE Corp
Overview of DCA002503 by MTE Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DCA002503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75128146
|
RS | MTE Series A DC Link Choke 1000V, 360Hz 25A OPEN 1.275mH | MTE Corporation DCA002503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$299.0000 | RFQ |
Part Details for DCA002503
DCA002503 CAD Models
DCA002503 Part Data Attributes
|
DCA002503
MTE Corp
Buy Now
Datasheet
|
Compare Parts:
DCA002503
MTE Corp
General Purpose Inductor, 1750uH, 1 Element,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductance-Nom (L) | 1750 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |