Part Details for DCA1-5CS03F1 by OMRON Industrial Automation
Overview of DCA1-5CS03F1 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-3DCA14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for DCA1-5CS03F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCA1-5CS03F1-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 9.84' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$197.9400 | Buy Now |
DISTI #
OMIDCA1-5CS03F1
|
Heilind Electronics | DEVICENET,M12CONN 3M SOCK DCA15CS03F1 | Americas - 0 in Stock |
|
$154.9846 / $201.4800 | Buy Now |