Part Details for DCA1-5CS03H1 by OMRON Industrial Automation
Overview of DCA1-5CS03H1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCA1-5CS03H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCA1-5CS03H1-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 9.84' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.9600 | Buy Now |
DISTI #
71134215
|
RS | DeviceNet, M12Conn 3m Plug SCli | Omron Automation DCA1-5CS03H1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$166.9800 | RFQ |
DISTI #
OMIDCA1-5CS03H1
|
Heilind Electronics | DEVICENET,M12CONN 3M PLUG DCA15CS03H1 | Americas - 0 in Stock |
|
$150.4923 / $195.6400 | Buy Now |