Part Details for DCA1-5CS05F1-R by OMRON Industrial Automation
Overview of DCA1-5CS05F1-R by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-3DCA14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for DCA1-5CS05F1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-DCA1-5CS05F1-R-ND
|
DigiKey | DEVICENETCABLE/CONNECTOR Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.8600 | Buy Now |
DISTI #
OMIDCA1-5CS05F1-R
|
Heilind Electronics | DEVICENETCABLECONNECTOR DCA15CS05F1R | Americas - 0 in Stock |
|
Buy Now |