Part Details for DCB502-A120-SL2 by Visual Communications Company
Overview of DCB502-A120-SL2 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1206-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
6116SA120DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | |
6116LA120TDB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube |
Price & Stock for DCB502-A120-SL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCB502-A120-SL2-ND
|
DigiKey | LED LAMP T-4 1/2 BAYONET 120V A/ Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.3442 | Buy Now |
DISTI #
593-DCB502-A120-SL2
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Lamp T-4 1/2 Bayonet 120V A/SL2 RoHS: Compliant | 0 |
|
$42.3400 | Order Now |
DISTI #
75413005
|
RS | LED Lamp T-4 1/2 Bayonet 120V A/SL2 | VCC (Visual Communications Company) DCB502-A120-SL2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$36.7800 | Buy Now |
Part Details for DCB502-A120-SL2
DCB502-A120-SL2 CAD Models
DCB502-A120-SL2 Part Data Attributes
|
DCB502-A120-SL2
Visual Communications Company
Buy Now
|
Compare Parts:
DCB502-A120-SL2
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |