Part Details for DCD-12AFEM-LR7A05 by Amphenol LTW Technology
Overview of DCD-12AFEM-LR7A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCD-12AFEM-LR7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9955
|
Newark | Ceres, Large Size, Plastic, 20A+5A, 12 Pins, Female Connector, Male (Power) + Female (Signal) Contact, Right Angle, 2 Points Lock, Overmolded, Length 5000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw DCD-12AFEM-LR7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3400 / $50.2300 | Buy Now |
DISTI #
DCD-12AFEM-LR7A05-ND
|
DigiKey | CBL 12POS PLUG RA TO WIRE 1.64' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.6980 | Buy Now |
DISTI #
71367360
|
RS | Connector, CircularLARGE, FOR LEDCABLE LOCK 12PIN, M(20A)+F(5A) | Amphenol LTW Technology DCD-12AFEM-LR7A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$80.9300 | RFQ |
DISTI #
LTWDCD-12AFEM-LR7A05
|
Heilind Electronics | CERES, LARGE SIZE, 20A5A, 12 P F, M PWRF SIG, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.6500 / $103.1200 | Buy Now |
DISTI #
LTWDCD-12AFEM-LR7A05
|
Interstate Connecting Components | CERES, LARGE SIZE, 20A5A, 12 P F, M PWRF SIG, MOLDING, 2LOCK | 0 |
|
Buy Now |