Part Details for DCD21-5-5-A by Ruland Manufacturing Co Inc
Overview of DCD21-5-5-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCD21-5-5-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-DCD21-5-5-A-ND
|
DigiKey | 5/16" X 5/16" DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
35 In Stock |
|
$163.4300 | Buy Now |
DISTI #
72348657
|
RS | Double Disc Coupling, Clamp Style, 0.313" X 0.313" Bores, 1.313" OD, 1.770 | Ruland Manufacturing DCD21-5-5-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$100.5200 | RFQ |