Part Details for DCDE12-3-3-A by Ruland Manufacturing Co Inc
Overview of DCDE12-3-3-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCDE12-3-3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-DCDE12-3-3-A-ND
|
DigiKey | 3/16" X 3/16" DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$225.6800 | Buy Now |
DISTI #
72348919
|
RS | Electrically Isolating Double Disc Coupling, Clamp Style, 0.750" OD, 1.189" L | Ruland Manufacturing DCDE12-3-3-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$102.6600 / $105.9100 | RFQ |