There are no models available for this part yet.
Overview of DCDK32-16-16-A by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Price & Stock for DCDK32-16-16-A by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-DCDK32-16-16-A-ND
|
DigiKey | 1" X 1" DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
16 In Stock |
|
$271.7400 | Buy Now | |
DISTI #
72349156
|
RS | Double Disc Coupling, Clamp Style w/ Kwy, 1/4" X 1/4" kwy, 2.000" OD, 2.519 | Ruland Manufacturing DCDK32-16-16-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$169.9100 / $175.3200 | RFQ |