DCDK36-1"-20MM-A by: Ruland Manufacturing Co Inc

Part Details for DCDK36-1"-20MM-A by Ruland Manufacturing Co Inc

Overview of DCDK36-1"-20MM-A by Ruland Manufacturing Co Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
380-5491-200 Amphenol Communications Solutions Receptacle,INFINX,6 Pair 10 Position 20MM,85MΩ, w/lossy
380-5492-20W Amphenol Communications Solutions Receptacle,INFINX,6PR 18POS 20MM,85MΩ, w/lossy
55727-001 Amphenol Communications Solutions GIG-Array®, Mezzanine Connectors, 20mm Plug 296 Positon.

Price & Stock for DCDK36-1"-20MM-A

Part # Distributor Description Stock Price Buy
DISTI # 3188-DCDK36-1"-20MM-A-ND
DigiKey 1" X 20 MM DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT 5
In Stock
  • 1 $486.0200
$486.0200 Buy Now

Part Details for DCDK36-1"-20MM-A

DCDK36-1"-20MM-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCDK36-1"-20MM-A by Ruland Manufacturing Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCDK36-1"-20MM-A by Ruland Manufacturing Co Inc

Select Manufacturer
Which Manufacturer of DCDK36-1"-20MM-A would you like to use for your alert(s)?
  • Please alert me when DCDK36-1"-20MM-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCDK36-1"-20MM-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCDK36-1"-20MM-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCDK36-1"-20MM-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCDK36-1"-20MM-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCDK36-1"-20MM-A by Ruland Manufacturing Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: