Part Details for DCE-ANT2314-SSMB by TE Connectivity
Overview of DCE-ANT2314-SSMB by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1346ACSW#PBF | Analog Devices | 10Mbps DCE/DTE V.35 Tran | |
LTC1346ACSW#TRPBF | Analog Devices | 10Mbps DCE/DTE V.35 Tran |
Price & Stock for DCE-ANT2314-SSMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCE-ANT2314-SSMB-ND
|
DigiKey | RF ANT 2.5GHZ PANEL SMA MALE 8" Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003701985
|
Sager | TE Connectivity | 0 |
|
Buy Now |