There are no models available for this part yet.
Overview of DCE.91.131.FVM by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1346ACSW#PBF | Analog Devices | 10Mbps DCE/DTE V.35 Tran | |
LTC1346ACSW#TRPBF | Analog Devices | 10Mbps DCE/DTE V.35 Tran |
Price & Stock for DCE.91.131.FVM by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-DCE.91.131.FVM-ND
|
DigiKey | TOOL POSITIONER FOR CRIMP SKT Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
DCE.91.131.FVM-ND
|
DigiKey | TOOL POSITIONER FOR CRIMP SKT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
4 In Stock |
|
$104.6240 / $119.0500 | Buy Now | |
DISTI #
736-DCE91131FVM
|
Mouser Electronics | Crimpers / Crimping Tools PSTNR F. CRMP CONTCT RoHS: Compliant | 0 |
|
$100.0100 / $117.8600 | Order Now | |
DISTI #
000000000002768563
|
Sager | Crimpers / Crimping Tools PSTNR F. CRMP CONTCT Min Qty: 1 | 0 |
|
$103.5900 | Buy Now |
CAD Models for DCE.91.131.FVM by LEMO connectors
Part Data Attributes for DCE.91.131.FVM by LEMO connectors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
TOOL AND MACHINERY
|