Part Details for DCE0133V2NBSC by Murata Power Solutions
Overview of DCE0133V2NBSC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCE0133V2NBSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3518
|
Newark | Tray |Murata Power Solutions DCE0133V2NBSC RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.3300 / $93.8200 | Buy Now |
DISTI #
DCE0133V2NBSC-ND
|
DigiKey | DC DC CONVERTER 12V 396W Min Qty: 42 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
$72.7652 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$64.8100 | Buy Now |
DISTI #
000000000006088833
|
Sager | Isolated DC/DC Converters - Through Hole 12Vout @ 33A, No Sense/Trim & No PMBus, Neg Logic, Load Sharing Option, baseplate Min Qty: 1 | 0 |
|
$61.3000 / $68.7300 | Buy Now |