Part Details for DCF101K26Y5PG62L0A0 by SHM
Overview of DCF101K26Y5PG62L0A0 by SHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCF101K26Y5PG62L0A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100pF 10% Y1 250V PluginP10mm Safety Capacitors ROHS | 54 |
|
$0.0200 / $0.0378 | Buy Now |