Part Details for DCF103Z56Y5VQ6JK7AB by SHM
Overview of DCF103Z56Y5VQ6JK7AB by SHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCF103Z56Y5VQ6JK7AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10nF -20%+80% X1Y2 PluginP7.5mm Safety Capacitors ROHS | 36 |
|
$0.0838 / $0.1791 | Buy Now |